RBC18DCSD-S288

Heilind Number:SULRBC18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCSD-S288

Detailed Description

The RBC18DCSD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender-specific female layout with two rows for easy installation, it ensures secure connectivity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power-intensive systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance performance. With 36 positions and a pitch of 2.54mm, precise and seamless connections are assured. The termination method is through card extender, with a tail length of 3.68mm and termination plating of matte tin, meeting industry standards for robustness. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. Whether used in consumer electronics or industrial machinery, the RBC18DCSD-S288 is a dependable solution for your connectivity needs.