RBC18DCSD

Heilind Number:SULRBC18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCSD

Detailed Description

Introducing the RBC18DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 18 female contacts, this connector offers reliable connectivity in tight spaces. The PPS and phosphor bronze construction ensures durability and excellent electrical conductivity, while gold plating on the contacts guarantees low contact resistance. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at an impressive voltage of 700 VAC, with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The straight orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, this connector is ready to perform in harsh environments. Trust the RBC18DCSD for your critical connectivity needs.