RBC18DCSI-S288

Heilind Number:SULRBC18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCSI-S288

Detailed Description

This PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBC18DCSI-S288, is tailored for high-performance applications. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female connector features two rows of 36 Hairpin contacts, constructed from durable Phosphor Bronze with gold plating for optimal conductivity. Its threaded mount type and card extender termination method offer secure and efficient installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating and a straddle orientation, it guarantees long-term stability and performance. Perfect for aerospace, defense, and industrial applications, this connector, classified under the hi_rel category, meets stringent quality standards. Trust in the RBC18DCSIS288 for seamless and robust board-to-board connections.