RBC18DCSI

Heilind Number:SULRBC18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCSI

Detailed Description

Introducing the RBC18DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a threaded mount type, ensuring secure and reliable connections. With a pitch of 2.54 mm, it offers precise alignment for seamless PCB integration. The 18-position female connector is equipped with gold-plated phosphor bronze contacts, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact size and a connector width of only 9.4 mm, this connector is ideal for space-constrained applications. Trust the RBC18DCSI for your critical connectivity needs.