RBC18DCSN-S288

Heilind Number:SULRBC18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCSN-S288

Detailed Description

Introducing the RBC18DCSN-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. Featuring two rows of 36 female pins with a pitch of 2.54mm, this connector offers seamless integration on PCBs. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its stability. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The termination method of card extender with matte tin plating simplifies installation. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. Measuring at a compact .61 inches in height and 9.4mm in width, it saves space on the board. Trust in the RBC18DCSN-S288 for seamless connectivity in your electronic applications.