RBC18DCSS-S288

Heilind Number:SULRBC18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCSS-S288

Detailed Description

Introducing the RBC18DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 36 positions, allowing for secure and reliable connections. With a side hole mount type and card extender termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of various electronic systems. The matte tin termination plating adds to its durability. With a compact height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Ideal for use in aerospace, defense, and industrial settings, the RBC18DCSS-S288 is a reliable solution for your connectivity needs.