RBC18DCSS

Heilind Number:SULRBC18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCSS

Detailed Description

Introducing the RBC18DCSS, a high-performance PCB connector designed for precision connectivity in electronic devices. With a sleek design featuring two rows of 18 gold-plated contacts, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Crafted with durable phosphor bronze contacts and matte tin termination plating, it guarantees long-term stability even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The hairpin contact type and straight orientation facilitate easy installation through side hole mount, while the 2.54mm pitch and 4.06mm tail length provide efficient PCB integration. Ideal for high-speed data transfer and power delivery, the RBC18DCSS is a must-have component for aerospace, defense, and industrial applications.