RBC18DCST

Heilind Number:SULRBC18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCST

Detailed Description

Introducing the RBC18DCST, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PPS and phosphor bronze materials, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mount type offer secure and stable connections on the PCB. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for efficient signal transmission. The hairpin contact type and straight orientation further enhance its performance. With 18 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. The termination method of through-hole and matte tin plating ensure easy and secure installation. Classified under hi-rel connectors, this product meets industry standards for quality and reliability, making it a top choice for engineers and manufacturers. Elevate your PCB assembly with the RBC18DCST connector, delivering exceptional performance and durability.