RBC18DCTH

Heilind Number:SULRBC18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCTH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC18DCTH. Designed for high-performance applications, this connector features a dual-row configuration with 36 positions, offering reliable connectivity. The female connector, with a clearance hole mount type, ensures easy installation on PCBs. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and 2.54mm pitch enhance signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising on performance. Trust in the durability of this connector, with matte tin termination plating for long-lasting use. From aerospace to telecommunications, this connector is the perfect choice for your connectivity needs.