RBC18DCTI

Heilind Number:SULRBC18DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCTI

Detailed Description

Introducing the RBC18DCTI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring two rows of Hairpin contacts, ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With 36 positions and a tail length of 4.32mm, it offers ample connectivity options. Measuring at a compact 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Compliant with stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications, where reliability is paramount. Upgrade your PCB designs with the RBC18DCTI for seamless connectivity and superior performance.