RBC18DCTN

Heilind Number:SULRBC18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCTN

Detailed Description

Introducing the RBC18DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows of 36 contacts, this connector offers reliable connectivity in complex circuit setups. The termination method of thru hole with gold-plated phosphor bronze contacts ensures excellent signal transmission with low contact resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient for PCB layouts. The matte tin termination plating enhances durability and solderability. Trust the RBC18DCTN for secure and efficient board-to-board connections in your electronic designs.