| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DCTS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DCTS-S288 |
RBC18DCTS-S288
| Heilind Number: | SULRBC18DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DCTS-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 36 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The side hole mount type with card extender termination method offers easy installation and secure connection. Engineered for durability, this connector has a wide operating temperature range of -65 to 125°C and matte tin termination plating. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Trust the RBC18DCTS-S288 for seamless board-to-board connectivity in critical systems.

