RBC18DCTS

Heilind Number:SULRBC18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCTS

Detailed Description

Introducing the RBC18DCTS Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This connector, featuring PPS & Phosphor Bronze construction, ensures durability and reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for a wide range of applications. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Utilizing hairpin contact technology with gold plating, signal integrity is maintained, while the matte tin termination ensures secure connectivity. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to last. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the RBC18DCTS for seamless board-to-board connections in your electronic systems.