RBC18DCTT

Heilind Number:SULRBC18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCTT

Detailed Description

The RBC18DCTT Board To Board PCB Connector features a high-quality construction with PPS and Phosphor Bronze materials, ensuring reliable performance in electronic applications. With a straight orientation, threaded mount type, and thru-hole termination method, it offers easy installation onto PCBs. The 36-position connector, with 2 rows and hairpin contact type, guarantees efficient connectivity. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse environments. Compact in size with a .61-inch height and 9.4mm width, this connector is ideal for space-constrained designs. Whether for industrial, commercial, or consumer electronics, the RBC18DCTT ensures secure and efficient board-to-board connections.