| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DCWH |
RBC18DCWH
| Heilind Number: | SULRBC18DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts made of durable PPS and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. Its hairpin contact type and thru-hole termination method offer secure and stable connections, while the clearance hole mount type and 2.54mm pitch facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the RBC18DCWH for efficient and durable board-to-board connections in your electronic applications.

