RBC18DCWI

Heilind Number:SULRBC18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCWI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCWI

Detailed Description

Introducing the RBC18DCWI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 36 female contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, the RBC18DCWI is suitable for use in harsh environments. With a compact design measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space without compromising performance. Trust in the RBC18DCWI for seamless and efficient board-level connections in your next electronic project.