RBC18DCWN

Heilind Number:SULRBC18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCWN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCWN

Detailed Description

Introducing the SKU RBC18DCWN, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials for reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender and 2 rows design offer versatility in connectivity. Utilizing gold-plated contacts and hairpin contact type, it guarantees low contact resistance and optimal signal integrity. The straight orientation and 36 positions provide seamless PCB connections. With a tail length of 3.18mm and termination method through hole, it ensures easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact integration. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.