RBC18DCWS

Heilind Number:SULRBC18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCWS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCWS

Detailed Description

RBC18DCWS features a durable and high-performance PPS & Phosphor Bronze construction, making it ideal for demanding applications. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. The two rows of contacts, made of gold-plated phosphor bronze, offer excellent conductivity. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. The hairpin contact type and straight orientation facilitate easy and efficient connections. With 36 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. This RoHS-compliant connector is classified under Board to Board PCB Connectors and Card Edge Connectors, catering to various industrial needs.