RBC18DCWT-S288

Heilind Number:SULRBC18DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCWT-S288

Detailed Description

The RBC18DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and card extender termination method, facilitating secure and stable connections. Gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. With 36 positions and a pitch of 2.54mm, it offers high-density connectivity in a compact form factor. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the RBC18DCWT-S288 is a top choice for engineers seeking high-reliability connectors.