RBC18DCWT

Heilind Number:SULRBC18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCWT

Detailed Description

Introducing the RBC18DCWT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage withstand of 700VAC. With two rows of 36 female contacts in a threaded mounting configuration, it offers secure and efficient PCB mating. The contact material of Phosphor Bronze with gold plating guarantees durability and low contact resistance, while the hairpin design and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it provides precise and stable connections. The termination method of thru-hole and termination plating of matte tin further enhance its performance and longevity. Measuring .61 in in height and 9.4mm (.37 in) in width, the RBC18DCWT is compact yet robust, making it ideal for space-constrained applications. Whether in consumer electronics, industrial machinery, or aerospace systems, this connector delivers high reliability and signal integrity. The RBC18DCWT is a must-have component for engineers and designers seeking top-quality connectivity solutions.