RBC18DETH

Heilind Number:SULRBC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DETH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DETH

Detailed Description

Introducing the RBC18DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 contacts, this connector offers reliable connectivity in space-constrained environments. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a straight orientation and cantilever contact type, it provides a secure and stable connection. The connector is designed for durability, with a wide operating temperature range of -65 to 125 °C. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for use in tight spaces. Meeting industry standards for quality and reliability, the RBC18DETH is the perfect choice for your next high-performance application.