RBC18DETN

Heilind Number:SULRBC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DETN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DETN

Detailed Description

Introducing the RBC18DETN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable signal transmission. The termination method of Thru Hole, along with contact material of Phosphor Bronze and gold plating, guarantees excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets the demands of various systems. With a pitch of 2.54mm and a contact type of Cantilever, it offers precise and efficient connections. Its straight orientation and 36 positions make it versatile for different setups. The connector, with a tail length of 5.08mm and a temperature range of -65 to 125°C, is suitable for diverse environmental conditions. Its matte tin termination plating ensures durability. Ideal for hi-rel applications, the RBC18DETN is a crucial component in ensuring seamless communication within electronic devices.