RBC18DEYH

Heilind Number:SULRBC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DEYH

Detailed Description

Introducing the RBC18DEYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. With a compact pitch of 2.54mm (.1 in) and 36 gold-plated contacts, this connector ensures secure connectivity with a current rating of 3A and a voltage rating of 700VAC. The female connector features a durable phosphor bronze construction with matte tin termination, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to install in tight spaces, while the clearance hole mount type and thru-hole termination method provide a secure and stable connection. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for applications that require high reliability and performance. Upgrade your PCB designs with the RBC18DEYH for seamless connectivity and peace of mind.