| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DEYN |
RBC18DEYN
| Heilind Number: | SULRBC18DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DEYN, a high-performance PCB connector designed for seamless board-to-board connections. With a durable construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliable performance in demanding environments. The female gender, two rows, and 36 positions ensure versatile connectivity options. Its cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination offer excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a pitch of 2.54mm (.1 in) and no mounting required, installation is quick and easy. Trust in the RBC18DEYN for efficient and secure PCB connections in your projects.

