RBC18DRAH

Heilind Number:SULRBC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRAH

Detailed Description

Introducing the RBC18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy and secure installation. The Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With 36 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Its right-angle orientation and full bellow contact type further enhance versatility. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet durable. The connector's Matte Tin termination plating ensures long-term reliability. Perfect for high-reliability systems, the RBC18DRAH is a must-have component for your PCB design projects.