RBC18DRAI

Heilind Number:SULRBC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRAI

Detailed Description

Introducing the RBC18DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in harsh environments. Featuring PPS and phosphor bronze construction with gold plating, it ensures reliable and low-resistance connections. The two-row design with 36 positions allows for versatile connectivity options. The threaded mounting and through-hole termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for industrial and commercial use. Its right-angle orientation and 3.18 mm tail length offer flexibility in PCB layout. Trust in the RBC18DRAI for efficient and durable board-to-board connections.