RBC18DRAN

Heilind Number:SULRBC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRAN

Detailed Description

Introducing the RBC18DRAN, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage threshold of 700VAC, it is perfect for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 36 positions make it versatile for various board-to-board connections. Gold-plated contacts guarantee excellent signal integrity, while the matte tin termination offers efficient soldering. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The 2.54mm pitch and 3.18mm tail length provide easy installation on PCBs. Whether for industrial equipment or telecommunications systems, the RBC18DRAN is a top choice for high-reliability connectivity.