RBC18DRAS

Heilind Number:SULRBC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRAS

Detailed Description

Introducing SKU RBC18DRAS, a high-performance Board To Board PCB Connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 36 positions, ensuring reliable connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Its Full Bellow contact type and Right Angle orientation offer versatility in mounting options. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Operating flawlessly in harsh environments, it can withstand temperatures ranging from -65 to 125°C. The termination method of Thru Hole with Matte Tin plating ensures secure and durable attachment to the PCB. With a compact design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable board space. Trust in the reliability and performance of the RBC18DRAS for your connectivity needs.