| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DREH |
RBC18DREH
| Heilind Number: | SULRBC18DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DREH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and gold-plated contact surfaces guarantee secure connections. The clearance hole mount type and eyelet termination method facilitate easy installation. Its straight orientation and 36 positions offer versatile connectivity options. With RoHS compliance and operating temperature range from -65 to 125°C, it's suitable for various industrial applications. Trust the RBC18DREH for seamless board-to-board connections in your projects.

