RBC18DREI

Heilind Number:SULRBC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DREI

Detailed Description

Introducing the RBC18DREI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and eyelet termination method offer secure and stable installation. Its 2 rows of 36 positions, along with a pitch of 2.54mm, provide ample connectivity options. Gold-plated contacts and a full bellow design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient on the PCB. The matte tin termination plating ensures solderability and corrosion resistance. Trust the RBC18DREI for your critical board-to-board and card edge connection needs.