RBC18DREN

Heilind Number:SULRBC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DREN

Detailed Description

Introducing the RBC18DREN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures robust connectivity. Featuring two rows of 36 female contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The termination method with eyelets offers secure attachment, while the full bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. With matte tin termination plating for added corrosion resistance, the RBC18DREN is a dependable choice for mission-critical systems.