| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DRES-S13 |
RBC18DRES-S13
| Heilind Number: | SULRBC18DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The RBC18DRES-S13 is a high-performance board-to-board PCB connector designed for efficient and reliable power and signal transmission. With a compact 2-row configuration, each featuring 36 female contact positions, this connector offers ample connectivity in a space-saving design. Its side hole mount type and card extender termination method ensure easy and secure installation, while the phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications, making it an essential component for demanding electronic systems.

