RBC18DRES

Heilind Number:SULRBC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRES

Detailed Description

Introducing the RBC18DRES, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female gender, along with two rows and 36 positions, offers versatile connectivity options. The side hole mount and eyelet termination method guarantee secure installation. Gold-plated contacts provide optimal signal transmission, while the full bellow design enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the RBC18DRES for dependable and efficient board-to-board connections in your next project.