RBC18DRMD-S288

Heilind Number:SULRBC18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMD-S288

Detailed Description

The RBC18DRMD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact pins and matte tin termination offer excellent conductivity and corrosion resistance. This female connector, with two rows and 36 positions, is ideal for board-to-board and card edge connections. Its clearance hole mount type and straddle orientation provide easy installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The RBC18DRMD-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.