RBC18DRMD

Heilind Number:SULRBC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMD

Detailed Description

Introducing the RBC18DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 gold-plated contacts, this connector ensures reliable and efficient connectivity. The contact material, phosphor bronze, coupled with its termination method of wire wrap, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's straight orientation and clearance hole mount type make it easy to install. With a tail length of 14.22mm (.56 in) and a compact design measuring 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it is ideal for space-constrained applications. Trust the RBC18DRMD for secure and durable board-to-board connections in your electronic designs.