RBC18DRMH

Heilind Number:SULRBC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMH

Detailed Description

Introducing the RBC18DRMH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power transmission at an amperage of 3 A and a voltage of 700 VAC. With a gender specification of Female and two rows for enhanced versatility, it offers 36 positions for comprehensive connectivity. The clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee optimal conductivity and longevity, even in harsh operating conditions ranging from -65 to 125 °C. The straight orientation, 2.54 mm pitch, and loop bellow contact type further enhance performance. Measuring .61 inches in height, 9.4 mm in width, and with a tail length of 14.22 mm, this connector is compact yet powerful, making it ideal for a wide range of applications in industries such as aerospace, telecommunications, and more. Upgrade your connectivity solutions with the RBC18DRMH for unparalleled performance and durability.