RBC18DRMI-S288

Heilind Number:SULRBC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRMI-S288

Detailed Description

Introducing the RBC18DRMI-S288, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring a robust construction with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. The connector offers secure termination through a threaded mount and card extender method, perfect for industrial environments. With 36 positions arranged in 2 rows at a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its straddle orientation and loop bellow contact type further enhance its durability. Measuring at 15.49mm in height and 9.4mm in width, the RBC18DRMI-S288 is compact yet powerful, making it a top choice for mission-critical systems. Trust in its matte tin termination plating for long-lasting performance. Explore the full range of possibilities with this essential component for your PCB connectivity needs.