RBC18DRMI

Heilind Number:SULRBC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMI

Detailed Description

Introducing the RBC18DRMI, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial setups. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Its gold-plated contact surfaces guarantee low contact resistance and enhanced durability. With 36 positions arranged in 2 rows, it offers ample connectivity options. The loop bellow contact type and straight orientation further optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for extreme environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with various PCB materials. Trusted for quality and performance, the RBC18DRMI is the perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial electronics.