RBC18DRMN-S328

Heilind Number:SULRBC18DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMN-S328

Detailed Description

Introducing the RBC18DRMN-S328, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. The termination method of wire wrap and contact type of Loop Bellow guarantee secure and reliable connections. Operating at a voltage of 700VAC and an impressive amperage rating of 3A, this connector is suitable for demanding environments. Its straight orientation and compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The connector is RoHS compliant and has a matte tin termination plating, meeting industry standards for environmental responsibility. The RBC18DRMN-S328 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.