RBC18DRMS

Heilind Number:SULRBC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMS

Detailed Description

Introducing the RBC18DRMS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Crafted with precision from PPS and Phosphor Bronze, this connector boasts a 3A amperage rating and can handle voltages of up to 700VAC. Featuring a female gender, two rows of contacts, and a side hole mount type with wire wrap termination, it ensures secure and efficient connections. The gold-plated phosphor bronze contacts and matte tin termination offer excellent conductivity and durability. With a straight orientation, 36 positions, and a pitch of 2.54mm, it provides seamless integration into PCB layouts. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is a dependable choice for mission-critical systems. Whether in aerospace, defense, or industrial applications, the RBC18DRMS delivers unparalleled performance.