RBC18DRMT-S288

Heilind Number:SULRBC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMT-S288

Detailed Description

Introducing the RBC18DRMT-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 2.54mm pitch and 36 positions across 2 rows, it offers versatile interconnect solutions. The female gender and threaded mount type with a card extender termination method make installation easy and secure. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures optimal soldering performance. Trust the RBC18DRMT-S288 for high-reliability connections in aerospace, defense, and other mission-critical applications.