RBC18DRMT

Heilind Number:SULRBC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMT

Detailed Description

Introducing the RBC18DRMT, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The two-row, 36-position design allows for efficient signal transfer, while the threaded mount and wire wrap termination method ensure secure attachment. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and minimal signal loss. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, makes it versatile for various PCB layouts. Trusted for its performance and durability, the RBC18DRMT is the perfect choice for mission-critical electronic systems.