RBC18DRMZ

Heilind Number:SULRBC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRMZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRMZ

Detailed Description

Introducing the RBC18DRMZ, a high-performance connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capability of 700VAC, it is perfect for power-intensive systems. The two rows of contacts, each with 36 positions, offer ample connectivity options. Utilizing a wire wrap termination method and gold-plated contacts, it guarantees secure and low-resistance connections. Its straight orientation and side hole mount type make installation a breeze. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of operating conditions. The RBC18DRMZ is ideal for board-to-board and card edge connections in various industries, ensuring top-notch performance and durability. Upgrade your connectivity solutions with this reliable and efficient connector.