RBC18DRSI-S288

Heilind Number:SULRBC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DRSI-S288

Detailed Description

RBC18DRSI-S288 presents the perfect solution for high-reliability board-to-board connections. Featuring PPS and Phosphor Bronze construction, this female connector ensures durable performance. With a current rating of 3 A and voltage capability up to 700 VAC, it meets stringent operational requirements. Its two rows of 36 Loop Bellow contacts, plated with gold over Phosphor Bronze, guarantee excellent conductivity. The threaded mounting and card extender termination method offer secure and efficient installation. With a pitch of 2.54 mm and a compact design, it's ideal for space-constrained applications. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is reliable in diverse environments. The matte tin termination plating enhances durability. Trust in the RBC18DRSIS288 for top-tier performance in your PCB connectivity needs.