RBC18DRSI

Heilind Number:SULRBC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRSI

Detailed Description

Introducing the RBC18DRSI, a high-performance board to board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and superior signal integrity. With a straight orientation and threaded mounting type, installation is secure and straightforward. The 36-position, dual-row design offers ample connectivity options, while the loop bellow contact type provides excellent mating reliability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust the RBC18DRSI for high-performance board-to-board connections.