RBC18DRSN-S288

Heilind Number:SULRBC18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRSN-S288

Detailed Description

Introducing the RBC18DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable operation even in harsh environments. The female connector boasts two rows with a pitch of 2.54mm, accommodating 36 positions for seamless integration. Its gold-plated phosphor bronze contacts provide optimal conductivity, rated for up to 700VAC at 3A. The loop bellow contact type and straddle orientation further enhance signal integrity. Meeting stringent operating standards, it offers a wide temperature range from -65°C to 125°C. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, and a termination method of card extender with matte tin plating, this connector is ideal for space-constrained applications. Trust in the RBC18DRSN-S288 for high-reliability connections in your electronic designs.