| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DRSN |
RBC18DRSN
| Heilind Number: | SULRBC18DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DRSN, a high-performance connector designed for seamless board-to-board and card edge connections in electronic systems. Featuring two rows with a total of 36 positions, this female connector offers reliable power transfer with an amperage of 3A and a voltage rating of 700VAC. Constructed with durable PPS and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments, with an operating temperature range from -65 to 125°C. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole installation facilitates easy assembly. With a pitch of 2.54mm, this straight orientation connector is perfect for compact designs. Trust the RBC18DRSN for secure and efficient connectivity in your electronic applications.

