RBC18DRST-S288

Heilind Number:SULRBC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRST-S288

Detailed Description

Introducing the RBC18DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers versatile connectivity options. The threaded mount and card extender termination method provide secure and stable attachment. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and straddle orientation enhance durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. Trust the RBC18DRST-S288 for premium board-to-board connections in your critical systems.