RBC18DRST

Heilind Number:SULRBC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRST

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC18DRST, is a high-performance component designed for demanding applications. Featuring a female gender and threaded mount type, it ensures secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it guarantees excellent conductivity. The connector, with 36 positions arranged in two rows, is suitable for complex PCB setups. Its loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it offers durability and stability in harsh environments. The termination method, through-hole, and termination plating in matte tin ensure easy and efficient installation. Ideal for hi-rel applications, this connector is a crucial component in ensuring seamless connectivity in electronic systems.