RBC18DRSZ

Heilind Number:SULRBC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DRSZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DRSZ

Detailed Description

The RBC18DRSZ connector offers reliable power delivery with a unique blend of PPS and Phosphor Bronze construction, ensuring optimal performance. Designed for female gender applications, it features two rows for efficient connectivity. Its side hole mount type and thru-hole termination method make installation a breeze. The contacts, made of gold-plated Phosphor Bronze, guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for high-power environments. The loop bellow contact type and straight orientation add versatility. Boasting 36 positions and a tail length of 4.83mm, it accommodates various setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly durable. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Terminated with matte tin, it ensures secure connections. Classified under Board to Board PCB Connectors and Card Edge Connectors, the RBC18DRSZ is a top choice for demanding electronic systems.